onsemi PowerTrench N-Channel MOSFET, 120 A, 265 A, 60 V, 3-Pin D2PAK FDB024N06

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-0795
Mfr. Part No.:
FDB024N06
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

120 A, 265 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

395 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

174 nC @ 10 V

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy