P-Channel MOSFET, 2.3 A, 100 V, 3-Pin DPAK onsemi FQD5P10TM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-9023
Mfr. Part No.:
FQD5P10TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

2.3 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.05 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

6.3 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

6.22mm

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

QFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy