N-Channel MOSFET, 9 A, 200 V, 3-Pin DPAK onsemi FQD12N20TM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
808-9008
Mfr. Part No.:
FQD12N20TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.73mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

18 nC @ 10 V

Transistor Material

Si

Width

6.22mm

Maximum Operating Temperature

+150 °C

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

QFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy