N-Channel MOSFET, 15 A, 500 V, 3-Pin TO-3PN onsemi FQA13N50CF

Unavailable
RS will no longer stock this product.
RS Stock No.:
808-8976
Mfr. Part No.:
FQA13N50CF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

480 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

218 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

5mm

Maximum Operating Temperature

+150 °C

Length

15.8mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Transistor Material

Si

Series

QFET

Height

20.1mm

Minimum Operating Temperature

-55 °C