onsemi QFET P-Channel MOSFET, 6.1 A, 60 V, 3-Pin TO-220F FQPF11P06

Stock information currently inaccessible
RS Stock No.:
807-5885
Mfr. Part No.:
FQPF11P06
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

6.1 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220F

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

175 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.36mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Width

4.9mm

Height

16.07mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy