P-Channel MOSFET, 830 mA, 20 V, 3-Pin SOT-523 onsemi FDY102PZ
- RS Stock No.:
- 807-0717
- Mfr. Part No.:
- FDY102PZ
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 807-0717
- Mfr. Part No.:
- FDY102PZ
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 830 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-523 (SC-89) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.8 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 625 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Typical Gate Charge @ Vgs | 2.2 nC @ 4.5 V | |
| Length | 1.7mm | |
| Width | 0.98mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 0.78mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerTrench | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 830 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-523 (SC-89) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.8 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 625 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Typical Gate Charge @ Vgs 2.2 nC @ 4.5 V | ||
Length 1.7mm | ||
Width 0.98mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 0.78mm | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
