onsemi UniFET N-Channel MOSFET, 3.8 A, 600 V, 3-Pin TO-220F FDPF4N60NZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3627
Mfr. Part No.:
FDPF4N60NZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

3.8 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220F

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.36mm

Typical Gate Charge @ Vgs

8.3 nC @ 10 V

Width

4.9mm

Height

16.07mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy