onsemi UniFET N-Channel MOSFET, 51 A, 250 V, 3-Pin TO-220F FDPF51N25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3620
Mfr. Part No.:
FDPF51N25
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

250 V

Package Type

TO-220F

Series

UniFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Width

4.9mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

55 nC @ 10 V

Length

10.36mm

Minimum Operating Temperature

-55 °C

Height

16.07mm