N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-220F onsemi FDPF16N50T

Stock information currently inaccessible
RS Stock No.:
806-3598
Mfr. Part No.:
FDPF16N50T
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

38.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

32 nC @ 10 V

Length

10.36mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

4.9mm

Series

UniFET

Height

16.07mm

Minimum Operating Temperature

-55 °C