onsemi UniFET N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220F FDPF18N20FT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3591
Mfr. Part No.:
FDPF18N20FT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

200 V

Series

UniFET

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.36mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

20 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.9mm

Minimum Operating Temperature

-55 °C

Height

16.07mm