onsemi UniFET N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220F FDPF13N50FT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3589
Mfr. Part No.:
FDPF13N50FT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

500 V

Series

UniFET

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

540 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Typical Gate Charge @ Vgs

30 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.36mm

Number of Elements per Chip

1

Width

4.9mm

Height

16.07mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy