onsemi UniFET N-Channel MOSFET, 65 A, 60 V, 3-Pin TO-220 FDP65N06

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3567
Mfr. Part No.:
FDP65N06
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

65 A

Maximum Drain Source Voltage

60 V

Series

UniFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

135 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

33 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Length

10.67mm

Width

4.83mm

Height

16.51mm

Minimum Operating Temperature

-55 °C