N-Channel MOSFET, 26 A, 400 V, 3-Pin TO-220 onsemi FDP26N40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3551
Mfr. Part No.:
FDP26N40
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

265 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.1mm

Width

4.7mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

UniFET

Height

15.38mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy