onsemi PowerTrench, SyncFET Dual N-Channel MOSFET, 7.5 A, 10 A, 30 V, 8-Pin Power 56 FDMS9620S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3535
Mfr. Part No.:
FDMS9620S
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A, 10 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench, SyncFET

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

22 mΩ, 32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Transistor Material

Si

Length

5mm

Typical Gate Charge @ Vgs

10 nC @ 10 V, 18 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

6mm

Height

0.75mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy