onsemi PowerTrench N-Channel MOSFET, 17.5 A, 30 V, 8-Pin Power 56 FDMS7678

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3510
Mfr. Part No.:
FDMS7678
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17.5 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

41 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

14 nC @ 4.5 V, 28 nC @ 10 V

Length

5.1mm

Width

6.25mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.05mm