Dual N-Channel MOSFET, 8 A, 20 V, 6-Pin MLP ON Semiconductor FDMB2307NZ
- RS Stock No.:
- 806-3497
- Mfr. Part No.:
- FDMB2307NZ
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3497
- Mfr. Part No.:
- FDMB2307NZ
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | MLP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 16.5 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 2.2 W | |
| Transistor Configuration | Common Drain | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Width | 3mm | |
| Length | 2mm | |
| Typical Gate Charge @ Vgs | 18 nC @ 4.5 V, 20 nC @ 5 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Series | PowerTrench | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type MLP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 16.5 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 2.2 W | ||
Transistor Configuration Common Drain | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Width 3mm | ||
Length 2mm | ||
Typical Gate Charge @ Vgs 18 nC @ 4.5 V, 20 nC @ 5 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Series PowerTrench | ||
Height 0.75mm | ||
Minimum Operating Temperature -55 °C | ||
