onsemi PowerTrench P-Channel MOSFET, 2.9 A, 30 V, 6-Pin MLP FDMA1430JP
- RS Stock No.:
- 806-3475
- Mfr. Part No.:
- FDMA1430JP
- Brand:
- ON Semiconductor
- RS Stock No.:
- 806-3475
- Mfr. Part No.:
- FDMA1430JP
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.9 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MLP | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 240 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Width | 2mm | |
| Number of Elements per Chip | 1 | |
| Length | 2mm | |
| Typical Gate Charge @ Vgs | 7.2 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.725mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.9 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MLP | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 240 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Width 2mm | ||
Number of Elements per Chip 1 | ||
Length 2mm | ||
Typical Gate Charge @ Vgs 7.2 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 0.725mm | ||
Forward Diode Voltage 1.2V | ||
