N-Channel MOSFET, 1.5 A, 20 V, 6-Pin SOT-363 (SC-70) onsemi FDG327N

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3387
Mfr. Part No.:
FDG327N
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363 (SC-70)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

4.5 nC @ 4.5 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1.25mm

Maximum Operating Temperature

+150 °C

Length

2mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy