onsemi PowerTrench N-Channel MOSFET, 40 A, 30 V, 3-Pin DPAK FDD8878

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3361
Mfr. Part No.:
FDD8878
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

6.22mm

Height

2.39mm

Forward Diode Voltage

1.25V

Minimum Operating Temperature

-55 °C