N-Channel MOSFET, 75 A, 60 V, 3-Pin TO-220 onsemi NDP7060

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-1249
Mfr. Part No.:
NDP7060
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

75 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

100 nC @ 10 V

Width

4.7mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

16.3mm

Minimum Operating Temperature

-65 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy