onsemi P-Channel MOSFET, 30 A, 30 V, 3-Pin D2PAK NDB6030PL

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1233
Mfr. Part No.:
NDB6030PL
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

26 nC @ 5 V

Width

4.83mm

Maximum Operating Temperature

+175 °C

Height

11.33mm

Minimum Operating Temperature

-65 °C