onsemi P-Channel MOSFET, 24 A, 20 V, 3-Pin D2PAK NDB6020P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-1224
Mfr. Part No.:
NDB6020P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

20 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Length

10.67mm

Width

4.83mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

25 nC @ 5 V

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Height

11.33mm