N-Channel MOSFET, 12.1 A, 30 V, 3-Pin DPAK onsemi NTD4909NG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-8791
Mfr. Part No.:
NTD4909NT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

12.1 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

29.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

17.5 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

2.38mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy