onsemi N-Channel MOSFET, 17 A, 100 V, 3-Pin TP-FA SFT1445-TL-H
- RS Stock No.:
- 805-4430
- Mfr. Part No.:
- SFT1445-TL-H
- Brand:
- ON Semiconductor
Subtotal (1 pack of 25 units)*
£14.525
(exc. VAT)
£17.425
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.581 | £14.53 |
*price indicative
- RS Stock No.:
- 805-4430
- Mfr. Part No.:
- SFT1445-TL-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | TP-FA | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.6V | |
| Maximum Power Dissipation | 35 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.5mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 19 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 5.5mm | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type TP-FA | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.6V | ||
Maximum Power Dissipation 35 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.5mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 19 nC @ 10 V | ||
Transistor Material Si | ||
Width 5.5mm | ||
Height 2.3mm | ||
