P-Channel MOSFET, 2.7 A, 20 V, 8-Pin SOIC onsemi NTMS5P02G
- RS Stock No.:
- 805-4254
- Mfr. Part No.:
- NTMS5P02R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-4254
- Mfr. Part No.:
- NTMS5P02R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.7 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 48 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.25V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 20 nC @ 4.5 V | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.7 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 48 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.25V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 20 nC @ 4.5 V | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
