onsemi PowerTrench Dual N-Channel MOSFET, 3.8 A, 30 V, 6-Pin MLP FDMA3028N
- RS Stock No.:
- 803-1847
- Mfr. Part No.:
- FDMA3028N
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 803-1847
- Mfr. Part No.:
- FDMA3028N
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.8 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | PowerTrench | |
| Package Type | MLP | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 123 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 3.7 nC @ 5 V | |
| Width | 2mm | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.8 A | ||
Maximum Drain Source Voltage 30 V | ||
Series PowerTrench | ||
Package Type MLP | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 123 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 3.7 nC @ 5 V | ||
Width 2mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
