onsemi PowerTrench N-Channel MOSFET, 8 A, 30 V, 6-Pin MLP FDMA8884

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-1841
Mfr. Part No.:
FDMA8884
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

MLP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

2mm

Typical Gate Charge @ Vgs

5.4 nC @ 10 V

Length

2mm

Number of Elements per Chip

1

Height

0.75mm

Minimum Operating Temperature

-55 °C