N-Channel MOSFET, 50 A, 500 V, 3-Pin TO-3P IXYS IXFQ50N50P3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-4464
Mfr. Part No.:
IXFQ50N50P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

960 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

15.8mm

Maximum Operating Temperature

+150 °C

Width

4.9mm

Typical Gate Charge @ Vgs

85 nC @ 10 V

Transistor Material

Si

Height

20.3mm

Minimum Operating Temperature

-55 °C

Series

HiperFET, Polar3

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy