IXYS HiperFET, Polar3 N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-3P IXFQ20N50P3
- RS Stock No.:
- 802-4445
- Mfr. Part No.:
- IXFQ20N50P3
- Brand:
- IXYS
Subtotal (1 pack of 2 units)*
£5.59
(exc. VAT)
£6.708
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.795 | £5.59 |
| 10 - 28 | £2.295 | £4.59 |
| 30 - 58 | £2.24 | £4.48 |
| 60 - 118 | £2.19 | £4.38 |
| 120 + | £1.99 | £3.98 |
*price indicative
- RS Stock No.:
- 802-4445
- Mfr. Part No.:
- IXFQ20N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-3P | |
| Series | HiperFET, Polar3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 380 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Length | 15.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 36 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 4.9mm | |
| Height | 20.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-3P | ||
Series HiperFET, Polar3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 380 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Length 15.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 36 nC @ 10 V | ||
Transistor Material Si | ||
Width 4.9mm | ||
Height 20.3mm | ||
Minimum Operating Temperature -55 °C | ||
