N-Channel MOSFET, 16 A, 500 V, 3-Pin TO-220AB IXYS IXFP16N50P3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-4423
Mfr. Part No.:
IXFP16N50P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

360 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

29 nC @ 10 V

Length

10.66mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4.83mm

Height

16mm

Series

HiperFET, Polar3

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy