IXYS HiperFET, Polar3 N-Channel MOSFET, 108 A, 300 V, 3-Pin ISOPLUS264 IXFL210N30P3
- RS Stock No.:
- 802-4411
- Mfr. Part No.:
- IXFL210N30P3
- Brand:
- IXYS
Subtotal (1 unit)*
£17.76
(exc. VAT)
£21.31
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £17.76 |
| 5 - 9 | £17.23 |
| 10 - 14 | £16.87 |
| 15 - 19 | £16.34 |
| 20 + | £15.98 |
*price indicative
- RS Stock No.:
- 802-4411
- Mfr. Part No.:
- IXFL210N30P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 108 A | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | ISOPLUS264 | |
| Series | HiperFET, Polar3 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 16 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 520 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 20.29mm | |
| Typical Gate Charge @ Vgs | 268 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 5.31mm | |
| Height | 26.42mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 108 A | ||
Maximum Drain Source Voltage 300 V | ||
Package Type ISOPLUS264 | ||
Series HiperFET, Polar3 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 16 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 520 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 20.29mm | ||
Typical Gate Charge @ Vgs 268 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 5.31mm | ||
Height 26.42mm | ||
Minimum Operating Temperature -55 °C | ||
