N-Channel MOSFET, 63 A, 60 V, 3-Pin TO-220 onsemi NTP5864NG
- RS Stock No.:
- 802-4082
- Mfr. Part No.:
- NTP5864NG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-4082
- Mfr. Part No.:
- NTP5864NG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 63 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 12.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Maximum Power Dissipation | 107 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 15.75mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.28mm | |
| Typical Gate Charge @ Vgs | 31 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.82mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 63 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 12.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Maximum Power Dissipation 107 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 15.75mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Length 10.28mm | ||
Typical Gate Charge @ Vgs 31 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 4.82mm | ||
The ON Semiconductor NTP5864N is power MOSFET. The package type of the MOSFET is the TO-220-3. The Continuous drain current of the MOAFET is 63A.
Low RDS(on)
High current capability
Avalanche energy specified
RoHS compliant
High current capability
Avalanche energy specified
RoHS compliant
