N-Channel MOSFET, 300 mA, 20 V, 3-Pin SOT-23 onsemi MVMBF0201NLG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1957
Mfr. Part No.:
MVMBF0201NLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

300 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

3.04mm

Typical Gate Charge @ Vgs

1.4 nC @ 5 V

Width

1.4mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.01mm