N-Channel MOSFET, 9 A, 59 V, 3-Pin DPAK onsemi NID9N05ACLG
- RS Stock No.:
- 802-1761
- Mfr. Part No.:
- NID9N05ACLT4G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-1761
- Mfr. Part No.:
- NID9N05ACLT4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 9 A | |
| Maximum Drain Source Voltage | 59 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 1.21 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 1.74 W | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 4.5 nC @ 4.5 V | |
| Transistor Material | Si | |
| Width | 6.73mm | |
| Length | 6.22mm | |
| Height | 2.38mm | |
| Series | SMARTDISCRETES | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 9 A | ||
Maximum Drain Source Voltage 59 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.21 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 1.74 W | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 4.5 nC @ 4.5 V | ||
Transistor Material Si | ||
Width 6.73mm | ||
Length 6.22mm | ||
Height 2.38mm | ||
Series SMARTDISCRETES | ||
Minimum Operating Temperature -55 °C | ||
