Dual N-Channel MOSFET, 290 mA, 60 V, 6-Pin SOT-363 onsemi NTJD5121NG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1676
Mfr. Part No.:
NTJD5121NT2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

290 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

250 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Length

2.2mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

1.35mm

Typical Gate Charge @ Vgs

0.9 nC @ 4.5 V

Transistor Material

Si

Height

1mm

Minimum Operating Temperature

-55 °C

Dual N-Channel MOSFET, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy