Dual N-Channel MOSFET, 17 A, 60 V, 8-Pin DFN onsemi NVMFD5877NLT1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1490
Mfr. Part No.:
NVMFD5877NLT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

23 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

11 nC @ 10 V

Length

6.1mm

Maximum Operating Temperature

+175 °C

Width

5.1mm

Transistor Material

Si

Number of Elements per Chip

2

Height

1.05mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy