N-Channel MOSFET, 17 A, 30 V, 8-Pin SOIC onsemi NTMS4920NG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1077
Mfr. Part No.:
NTMS4920NR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

26.3 nC @ 4.5 V

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy