N-Channel MOSFET, 24 A, 60 V, 3-Pin DPAK onsemi NVD5414NG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1074
Mfr. Part No.:
NVD5414NT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

25 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

6.22mm

Length

6.73mm

Height

2.38mm

Minimum Operating Temperature

-55 °C