onsemi N-Channel MOSFET, 1.5 A, 30 V, 6-Pin UDFN NTLUF4189NZTAG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1052
Mfr. Part No.:
NTLUF4189NZTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

30 V

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Width

1.6mm

Length

1.6mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

1.4 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy