N-Channel MOSFET, 5.6 A, 20 V, 6-Pin TSOP onsemi NTGS3130NG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1049
Mfr. Part No.:
NTGS3130NT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

5.6 A

Maximum Drain Source Voltage

20 V

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

24 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Length

3.1mm

Typical Gate Charge @ Vgs

13.2 nC @ 4.5 V

Number of Elements per Chip

1

Width

1.7mm

Transistor Material

Si

Height

1mm

Minimum Operating Temperature

-55 °C