N-Channel MOSFET, 12 A, 60 V, 3-Pin IPAK onsemi NTD3055L104-1G

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-1014
Mfr. Part No.:
NTD3055L104-1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

104 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

48 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Typical Gate Charge @ Vgs

7.4 nC @ 5 V

Width

6.22mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.73mm

Number of Elements per Chip

1

Height

2.38mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy