N-Channel MOSFET, 8 A, 20 V, 6-Pin MCPH onsemi MCH6448-TL-H
- RS Stock No.:
- 802-0973
- Mfr. Part No.:
- MCH6448-TL-H
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-0973
- Mfr. Part No.:
- MCH6448-TL-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 22 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -9 V, +9 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 11.2 nC @ 4.5 V | |
| Width | 1.6mm | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 22 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -9 V, +9 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 11.2 nC @ 4.5 V | ||
Width 1.6mm | ||
Height 0.85mm | ||
