N-Channel MOSFET, 2 A, 30 V, 3-Pin MCHP onsemi MCH3478-TL-W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-0936
Mfr. Part No.:
MCH3478-TL-W
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

30 V

Package Type

MCHP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

375 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.6mm

Maximum Operating Temperature

+150 °C

Length

2mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

1.7 nC @ 4.5 V

Height

0.85mm