P-Channel MOSFET, 3 A, 12 V, 3-Pin MCHP onsemi MCH3374-TL-E
- RS Stock No.:
- 802-0917
- Mfr. Part No.:
- MCH3374-TL-E
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.70
(exc. VAT)
£5.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.094 | £4.70 |
| 500 + | £0.092 | £4.60 |
*price indicative
- RS Stock No.:
- 802-0917
- Mfr. Part No.:
- MCH3374-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | MCHP | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 215 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2mm | |
| Typical Gate Charge @ Vgs | 5.6 nC @ 4.5 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.6mm | |
| Transistor Material | Si | |
| Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type MCHP | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 215 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Maximum Operating Temperature +150 °C | ||
Length 2mm | ||
Typical Gate Charge @ Vgs 5.6 nC @ 4.5 V | ||
Number of Elements per Chip 1 | ||
Width 1.6mm | ||
Transistor Material Si | ||
Height 0.85mm | ||
