onsemi P-Channel MOSFET, 2 A, 12 V, 3-Pin MCHP MCH3382-TL-H

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-0914
Mfr. Part No.:
MCH3382-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

12 V

Package Type

MCHP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.04 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

800 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-9 V, +9 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

2.3 nC @ 4.5 V

Width

1.6mm

Transistor Material

Si

Height

0.85mm