Dual N-Channel MOSFET, 6 A, 24 V Depletion, 4-Pin EFCP onsemi EFC4615R-TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-0875
Mfr. Part No.:
EFC4615R-TR
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

24 V

Package Type

EFCP

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

31 mΩ

Channel Mode

Depletion

Maximum Gate Threshold Voltage

1.3V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Common Drain

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

8.8 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Length

1.46mm

Number of Elements per Chip

2

Width

1.46mm

Transistor Material

Si

Height

0.22mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy