Dual P-Channel MOSFET, 5 A, 20 V, 8-Pin ECH onsemi ECH8654-TL-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-0835
Mfr. Part No.:
ECH8654-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

20 V

Package Type

ECH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

98 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Typical Gate Charge @ Vgs

11 nC @ 4.5 V

Length

2.9mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

2.3mm

Transistor Material

Si

Height

0.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy