onsemi Dual N-Channel MOSFET Transistor, 7.5 A, 20 V, 8-Pin ECH ECH8649-TL-H
- RS Stock No.:
- 802-0829
- Mfr. Part No.:
- ECH8649-TL-H
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-0829
- Mfr. Part No.:
- ECH8649-TL-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7.5 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | ECH | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 26 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.4 W | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Width | 2.3mm | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 10.8 nC @ 4.5 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 7.5 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type ECH | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 26 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.4 W | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Width 2.3mm | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 10.8 nC @ 4.5 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
