N-Channel MOSFET, 35 A, 60 V, 3-Pin ATPAK onsemi ATP212-TL-H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-0762
Mfr. Part No.:
ATP212-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

60 V

Package Type

ATPAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Transistor Material

Si

Typical Gate Charge @ Vgs

34.5 nC @ 10 V

Length

6.5mm

Maximum Operating Temperature

+150 °C

Width

7.3mm

Number of Elements per Chip

1

Height

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy