N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-3P onsemi 2SK3748-1E
- RS Stock No.:
- 802-0734
- Mfr. Part No.:
- 2SK3748-1E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-0734
- Mfr. Part No.:
- 2SK3748-1E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 1500 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 7 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 65 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 15.5mm | |
| Typical Gate Charge @ Vgs | 80 nC @ 10 V | |
| Width | 5.5mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Height | 24.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 1500 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 7 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 65 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 15.5mm | ||
Typical Gate Charge @ Vgs 80 nC @ 10 V | ||
Width 5.5mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Height 24.5mm | ||
